Pushbutton Switch Capacitive, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTHS15CIC05ONOFF

DigiKey Part Number
CTHS15CIC05ONOFF-ND
Manufacturer
Manufacturer Product Number
CTHS15CIC05ONOFF
Description
SWITCH PUSH CAPACITIVE ILLUM SQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CTHS15CIC05ONOFF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Type
Capacitive, Illuminated
Circuit
-
Switch Function
Off-On
Current Rating (Amps)
-
Actuator Type
Square, Button
Actuator Marking
Power Symbol
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.79000£7.79
10£5.98600£59.86
100£4.92020£492.02
500£4.48150£2,240.75
1,000£4.14831£4,148.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.79000
Unit Price with VAT:£9.34800