
MIKROE-3740 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3740-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3740 |
Description | BUTTON POWER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CTHS15CIC05ONOFF Button Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Button | |
Utilized IC / Part | CTHS15CIC05ONOFF | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.20000 | £17.20 |
| Unit Price without VAT: | £17.20000 |
|---|---|
| Unit Price with VAT: | £20.64000 |


