
VJ0603A101JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1526-2-ND - Tape & Reel (TR) 720-1526-1-ND - Cut Tape (CT) 720-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02300 | £1.15 |
| 100 | £0.01970 | £1.97 |
| 500 | £0.01426 | £7.13 |
| 1,000 | £0.01259 | £12.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01011 | £40.44 |
| 8,000 | £0.00919 | £73.52 |
| 12,000 | £0.00873 | £104.76 |
| 20,000 | £0.00821 | £164.20 |
| 28,000 | £0.00792 | £221.76 |
| 40,000 | £0.00763 | £305.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



