
TR15G250MFNES | |
|---|---|
DigiKey Part Number | 3579-TR15G250MFNES-ND |
Manufacturer | |
Manufacturer Product Number | TR15G250MFNES |
Description | RES 250M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.500" L x 0.125" W (38.10mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.66000 | £7.66 |
| 10 | £6.19700 | £61.97 |
| 25 | £5.86200 | £146.55 |
| 50 | £5.66780 | £283.39 |
| 100 | £5.51310 | £551.31 |
| 300 | £5.32973 | £1,598.92 |
| 500 | £5.26454 | £2,632.27 |
| 1,000 | £5.19182 | £5,191.82 |
| Unit Price without VAT: | £7.66000 |
|---|---|
| Unit Price with VAT: | £9.19200 |

