250 MOhms Through Hole Resistors

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Resistor
RES 250M OHM 1% 1/2W AXIAL
Stackpole Electronics Inc
2,410
In Stock
1 : £0.47000
Cut Tape (CT)
2,000 : £0.13708
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
250 MOhms
±1%
0.5W, 1/2W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
-
2
-
Resistor
RES 250M OHM 1% 1.2W AXIAL
Stackpole Electronics Inc
4,757
In Stock
2,000
Factory
1 : £0.73000
Cut Tape (CT)
1,000 : £0.24028
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
250 MOhms
±1%
1.2W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
-
2
-
MOX-400238004F
RES 250M OHM 1% 1/4W AXIAL
Ohmite
1,218
In Stock
1 : £3.29000
Bulk
Bulk
Active
250 MOhms
±1%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.087" Dia x 0.256" L (2.20mm x 6.50mm)
-
2
-
TR15
RES 250M OHM 1% 1.5W RADIAL
Vishay Techno
31
In Stock
1 : £7.73000
Strip
Strip
Active
250 MOhms
±1%
1.5W
Thick Film
High Voltage
±200ppm/°C
-55°C ~ 125°C
Radial
Radial
1.500" L x 0.125" W (38.10mm x 3.18mm)
0.385" (9.78mm)
2
-
Resistor
RES 250M OHM 5% 1/2W AXIAL
Stackpole Electronics Inc
0
In Stock
Check Lead Time
1,000 : £0.13393
Bulk
Bulk
Active
250 MOhms
±5%
0.5W, 1/2W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
-
2
-
Resistor
RES 250M OHM 1% 0.8W AXIAL
Stackpole Electronics Inc
0
In Stock
Check Lead Time
2,000 : £0.18473
Tape & Box (TB)
Tape & Box (TB)
Active
250 MOhms
±1%
0.8W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
-
2
-
MOX61021006FE
1W METAL GLAZE THICK FILM 250M O
Ohmite
0
In Stock
Check Lead Time
500 : £0.66104
Box
Box
Active
250 MOhms
±2%
1W
Thick Film
Flame Retardant Coating, High Voltage, Safety
±300ppm/°C
-40°C ~ 125°C
Axial
Axial
0.209" Dia x 0.591" L (5.30mm x 15.00mm)
-
2
-
0
In Stock
500 : £3.74256
Tray
Tray
Obsolete
250 MOhms
±1%
4W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
-
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
RES 250M OHM 10% 4W RADIAL
RES 250M OHM 10% 4W RADIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±10%
4W
Thick Film
High Voltage, Non-Inductive
50ppm/°C
-55°C ~ 110°C
Radial
Radial
2.080" L x 0.100" W (52.83mm x 2.54mm)
0.840" (21.34mm)
2
-
RES 250M OHM 5% 1/2W AXIAL
RES 250M OHM 5% 1/2W AXIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±5%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
-
2
-
RES 250M OHM 10% 3W RADIAL
RES 250M OHM 10% 3W RADIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±10%
3W
Thick Film
High Voltage, Non-Inductive
50ppm/°C
-55°C ~ 110°C
Radial
Radial
2.080" L x 0.100" W (52.83mm x 2.54mm)
0.590" (14.99mm)
2
-
MOX1125231005J
RES 250M OHM 1% 1W AXIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±1%
1W
Thick Film
High Voltage
±50ppm/°C
-55°C ~ 125°C
Axial
Axial
0.165" Dia x 0.880" L (4.19mm x 22.35mm)
-
2
-
RES 250M OHM 1% 2.5W RADIAL
RES 250M OHM 1% 2.5W RADIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±1%
2.5W
Thick Film
High Voltage, Non-Inductive
50ppm/°C
-55°C ~ 110°C
Radial
Radial
2.080" L x 0.100" W (52.83mm x 2.54mm)
0.340" (8.64mm)
2
-
MOX1125231005J
RES 250M OHM 1% 1.5W AXIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±1%
1.5W
Thick Film
High Voltage
±25ppm/°C
-55°C ~ 220°C
Axial
Axial
0.165" Dia x 1.270" L (4.19mm x 32.26mm)
-
2
-
RES 250M OHM 1% 1.5W RADIAL
RES 250M OHM 1% 1.5W RADIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±1%
1.5W
Thick Film
High Voltage, Non-Inductive
50ppm/°C
-55°C ~ 110°C
Radial
Radial
1.080" L x 0.100" W (27.43mm x 2.54mm)
0.340" (8.64mm)
2
-
MOX1125232106FE
RES 250M OHM 1% 3/4W AXIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
250 MOhms
±1%
0.75W, 3/4W
Thick Film
High Voltage
50ppm/°C
-55°C ~ 210°C
Axial
Axial
0.165" Dia x 0.582" L (4.19mm x 14.78mm)
-
2
-
ROX Series
RES 250M OHM 1% 28W AXIAL
Vishay Dale
0
In Stock
Obsolete
Bulk
Obsolete
250 MOhms
±1%
28W
Metal Oxide Film
Flame Proof, High Voltage, Safety
±100ppm/°C
-55°C ~ 230°C
Axial
Axial
0.310" Dia x 6.050" L (7.87mm x 153.67mm)
-
2
-
Showing
of 17

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).