
TVAN1204.3 | |
|---|---|
DigiKey Part Number | TVAN1204.3-ND |
Manufacturer | |
Manufacturer Product Number | TVAN1204.3 |
Description | CAP ALUM 16UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | £2.82029 | £1,071.71 |
| Unit Price without VAT: | £2.82029 |
|---|---|
| Unit Price with VAT: | £3.38435 |

