16 µF 475 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1803.1-E3

DigiKey Part Number
TVA1803.1-E3-ND
Manufacturer
Manufacturer Product Number
TVA1803.1-E3
Description
CAP ALUM 16UF 475V AXIAL TH
Customer Reference
Detailed Description
16 µF 475 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.875" Dia x 1.625" L (22.22mm x 41.28mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.81000£17.81
10£13.40400£134.04
Unit Price without VAT:£17.81000
Unit Price with VAT:£21.37200