
TVA1701E | |
|---|---|
DigiKey Part Number | TVA1701E-ND |
Manufacturer | |
Manufacturer Product Number | TVA1701E |
Description | CAP ALUM 2UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.79000 | £5.79 |
| 10 | £4.07800 | £40.78 |
| 50 | £3.37100 | £168.55 |
| 380 | £2.82029 | £1,071.71 |
| 760 | £2.69103 | £2,045.18 |
| 1,140 | £2.62584 | £2,993.46 |
| 2,660 | £2.53873 | £6,753.02 |
| Unit Price without VAT: | £5.79000 |
|---|---|
| Unit Price with VAT: | £6.94800 |

