
TVA1701-E3 | |
|---|---|
DigiKey Part Number | TVA1701-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1701-E3 |
Description | CAP ALUM 2UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 1.250" L (9.53mm x 31.75mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

