
TVA1412-E3 | |
|---|---|
DigiKey Part Number | TVA1412-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1412-E3 |
Description | CAP ALUM 30UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1412-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.250" W (11.12mm x 31.75mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.35000 | £6.35 |
| 10 | £4.49700 | £44.97 |
| 50 | £3.73200 | £186.60 |
| 338 | £3.16240 | £1,068.89 |
| 676 | £3.01809 | £2,040.23 |
| 1,014 | £2.94532 | £2,986.55 |
| Unit Price without VAT: | £6.35000 |
|---|---|
| Unit Price with VAT: | £7.62000 |

