
TVA1403 | |
|---|---|
DigiKey Part Number | TVA1403-ND |
Manufacturer | |
Manufacturer Product Number | TVA1403 |
Description | CAP ALUM 5UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.40000 | £4.40 |
| 10 | £3.05000 | £30.50 |
| 50 | £2.49120 | £124.56 |
| 100 | £2.31500 | £231.50 |
| 550 | £1.99856 | £1,099.21 |
| 1,100 | £1.90594 | £2,096.53 |
| 2,750 | £1.80717 | £4,969.72 |
| Unit Price without VAT: | £4.40000 |
|---|---|
| Unit Price with VAT: | £5.28000 |

