
TVA1316-E3 | |
|---|---|
DigiKey Part Number | 718-TVA1316-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1316-E3 |
Description | CAP ALUM 1000UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1316-E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.625" Dia x 1.750" L (15.88mm x 44.45mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.31000 | £9.31 |
| 10 | £6.74600 | £67.46 |
| 50 | £5.68740 | £284.37 |
| 230 | £5.02770 | £1,156.37 |
| 690 | £4.69496 | £3,239.52 |
| 1,150 | £4.59257 | £5,281.46 |
| Unit Price without VAT: | £9.31000 |
|---|---|
| Unit Price with VAT: | £11.17200 |

