
TVA1312-E3 | |
|---|---|
DigiKey Part Number | TVA1312-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1312-E3 |
Description | CAP ALUM 250UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1312-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 1.500" L (9.53mm x 38.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.82000 | £5.82 |
| 10 | £4.10400 | £41.04 |
| 50 | £3.39380 | £169.69 |
| 420 | £2.82000 | £1,184.40 |
| 840 | £2.69349 | £2,262.53 |
| 1,260 | £2.62973 | £3,313.46 |
| 2,520 | £2.55844 | £6,447.27 |
| Unit Price without VAT: | £5.82000 |
|---|---|
| Unit Price with VAT: | £6.98400 |

