
TVA1309.4 | |
|---|---|
DigiKey Part Number | TVA1309.4-ND |
Manufacturer | |
Manufacturer Product Number | TVA1309.4 |
Description | CAP ALUM 75UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1309.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.60000 | £4.60 |
| 10 | £3.20100 | £32.01 |
| 50 | £2.62080 | £131.04 |
| 100 | £2.43800 | £243.80 |
| 510 | £2.12084 | £1,081.63 |
| 1,020 | £2.02268 | £2,063.13 |
| 2,550 | £1.91802 | £4,890.95 |
| Unit Price without VAT: | £4.60000 |
|---|---|
| Unit Price with VAT: | £5.52000 |

