
TVA1306T | |
|---|---|
DigiKey Part Number | TVA1306T-ND |
Manufacturer | |
Manufacturer Product Number | TVA1306T |
Description | CAP ALUM 25UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £2.29402 | £1,101.13 |
| Unit Price without VAT: | £2.29402 |
|---|---|
| Unit Price with VAT: | £2.75282 |

