
TVA1209 | |
|---|---|
DigiKey Part Number | TVA1209-ND |
Manufacturer | |
Manufacturer Product Number | TVA1209 |
Description | CAP ALUM 500UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1209 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.438" Dia x 1.250" W (11.12mm x 31.75mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.88000 | £5.88 |
| 10 | £4.14700 | £41.47 |
| 50 | £3.43040 | £171.52 |
| 380 | £2.87224 | £1,091.45 |
| 760 | £2.74122 | £2,083.33 |
| 1,140 | £2.67518 | £3,049.71 |
| 2,660 | £2.58997 | £6,889.32 |
| Unit Price without VAT: | £5.88000 |
|---|---|
| Unit Price with VAT: | £7.05600 |

