
TVA1206 | |
|---|---|
DigiKey Part Number | TVA1206-ND |
Manufacturer | |
Manufacturer Product Number | TVA1206 |
Description | CAP ALUM 50UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.30000 | £4.30 |
| 10 | £2.97500 | £29.75 |
| 50 | £2.42760 | £121.38 |
| 100 | £2.25500 | £225.50 |
| 560 | £1.94227 | £1,087.67 |
| 1,120 | £1.85192 | £2,074.15 |
| 2,800 | £1.75563 | £4,915.76 |
| Unit Price without VAT: | £4.30000 |
|---|---|
| Unit Price with VAT: | £5.16000 |

