
TE1300-E3 | |
|---|---|
DigiKey Part Number | TE1300-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1300-E3 |
Description | CAP ALUM 1UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £3.14500 | £31.45 |
| 50 | £2.57240 | £128.62 |
| 100 | £2.39220 | £239.22 |
| 570 | £2.06293 | £1,175.87 |
| 1,140 | £1.96904 | £2,244.71 |
| 2,850 | £1.86894 | £5,326.48 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

