
TE1207-E3 | |
|---|---|
DigiKey Part Number | TE1207-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1207-E3 |
Description | CAP ALUM 25UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.689" L (8.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.67000 | £4.67 |
| 10 | £3.25200 | £32.52 |
| 50 | £2.66300 | £133.15 |
| 100 | £2.47750 | £247.75 |
| 560 | £2.14123 | £1,199.09 |
| 1,120 | £2.04410 | £2,289.39 |
| 2,800 | £1.94055 | £5,433.54 |
| Unit Price without VAT: | £4.67000 |
|---|---|
| Unit Price with VAT: | £5.60400 |

