Direct

M39006/09-8592 | |
|---|---|
DigiKey Part Number | M39006/09-8592-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8592 |
Description | CAP TANT 30UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 30 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Obsolete | Manufacturer Size Code T3 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/09-8387 | Vishay Sprague | 0 | M39006/09-8387-ND | £42.48500 | Direct |


