
M39006/09-8387 | |
|---|---|
DigiKey Part Number | M39006/09-8387-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8387 |
Description | CAP TANT 30UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/09-8387 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £42.48500 | £849.70 |
| Unit Price without VAT: | £42.48500 |
|---|---|
| Unit Price with VAT: | £50.98200 |

