Upgrade
Parametric Equivalent

678D228M020ER3D | |
|---|---|
DigiKey Part Number | 678D228M020ER3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D228M020ER3D |
Description | CAP ALUM 2200UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 20 V Aluminum Electrolytic Capacitors Radial, Can 77mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 77mOhm @ 20Hz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | £5.23367 | £1,099.07 |
| Unit Price without VAT: | £5.23367 |
|---|---|
| Unit Price with VAT: | £6.28040 |



