678D107M063DG3O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.56800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.05083
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.50852
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.95109
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.44436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £10.57572
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 20Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D107M063DG3O

DigiKey Part Number
678D107M063DG3O-ND
Manufacturer
Manufacturer Product Number
678D107M063DG3O
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 20Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
450mOhm @ 20Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
504 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.906" (23.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
280£3.97236£1,112.26
Manufacturers Standard Package
Unit Price without VAT:£3.97236
Unit Price with VAT:£4.76683