
604D632G040JT7 | |
|---|---|
DigiKey Part Number | 604D632G040JT7-ND |
Manufacturer | |
Manufacturer Product Number | 604D632G040JT7 |
Description | CAP ALUM 6300UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 40 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £89.63250 | £1,075.59 |
| Unit Price without VAT: | £89.63250 |
|---|---|
| Unit Price with VAT: | £107.55900 |

