
601D186F150FE1 | |
|---|---|
DigiKey Part Number | 601D186F150FE1-ND |
Manufacturer | |
Manufacturer Product Number | 601D186F150FE1 |
Description | CAP ALUM 18UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.625" Dia x 1.125" L (15.88mm x 28.58mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £24.70280 | £1,235.14 |
| Unit Price without VAT: | £24.70280 |
|---|---|
| Unit Price with VAT: | £29.64336 |

