
600D606G060DG5 | |
|---|---|
DigiKey Part Number | 600D606G060DG5-ND |
Manufacturer | |
Manufacturer Product Number | 600D606G060DG5 |
Description | CAP ALUM 60UF 60V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 60 µF 60 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 1.375" L (9.53mm x 34.93mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £13.82718 | £1,175.31 |
| Unit Price without VAT: | £13.82718 |
|---|---|
| Unit Price with VAT: | £16.59262 |

