
600D306G040KD4 | |
|---|---|
DigiKey Part Number | 600D306G040KD4-ND |
Manufacturer | |
Manufacturer Product Number | 600D306G040KD4 |
Description | CAP ALUM 30UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 µF 40 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.281" Dia x 0.937" L (7.14mm x 23.80mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £13.30667 | £1,197.60 |
| Unit Price without VAT: | £13.30667 |
|---|---|
| Unit Price with VAT: | £15.96800 |

