515D107M035BB6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 72,202
Unit Price: £0.44000
Datasheet

Direct


Nichicon
In Stock: 9,325
Unit Price: £0.34000
Datasheet

Direct


Nichicon
In Stock: 8,785
Unit Price: £0.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 43
Unit Price: £0.44000
Datasheet

Upgrade


Nichicon
In Stock: 5,789
Unit Price: £0.36000
Datasheet

Upgrade


Nichicon
In Stock: 10,394
Unit Price: £0.42000
Datasheet

Upgrade


Nichicon
In Stock: 4,495
Unit Price: £0.54000
Datasheet

Upgrade


Nichicon
In Stock: 2,527
Unit Price: £0.41000
Datasheet

Upgrade


Nichicon
In Stock: 9,719
Unit Price: £0.33000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,767
Unit Price: £0.41000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515D107M035BB6AE3

DigiKey Part Number
718-2232-ND
Manufacturer
Manufacturer Product Number
515D107M035BB6AE3
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes