560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510DX567M050DT5D

DigiKey Part Number
510DX567M050DT5D-ND
Manufacturer
Manufacturer Product Number
510DX567M050DT5D
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
265£4.94864£1,311.39
Manufacturers Standard Package
Unit Price without VAT:£4.94864
Unit Price with VAT:£5.93837