Parametric Equivalent

510DX338M010ER5O | |
|---|---|
DigiKey Part Number | 510DX338M010ER5O-ND |
Manufacturer | |
Manufacturer Product Number | 510DX338M010ER5O |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DX338M010ER5J | Vishay Sprague | 0 | 510DX338M010ER5J-ND | £6.17437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | £6.48390 | £1,063.36 |
| Unit Price without VAT: | £6.48390 |
|---|---|
| Unit Price with VAT: | £7.78068 |


