
39D257F250JS6 | |
|---|---|
DigiKey Part Number | 39D257F250JS6-ND |
Manufacturer | |
Manufacturer Product Number | 39D257F250JS6 |
Description | CAP ALUM 250UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 3.142" L (25.70mm x 79.80mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.20000 | £23.20 |
| 10 | £17.71300 | £177.13 |
| 75 | £15.02520 | £1,126.89 |
| 150 | £14.38907 | £2,158.36 |
| 525 | £13.90602 | £7,300.66 |
| Unit Price without VAT: | £23.20000 |
|---|---|
| Unit Price with VAT: | £27.84000 |

