Similar

298D475X0004K2T | |
|---|---|
DigiKey Part Number | 718-1616-2-ND - Tape & Reel (TR) 718-1616-1-ND - Cut Tape (CT) 718-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X0004K2T |
Description | CAP TANT 4.7UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0004K2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.87400 | £8.74 |
| 50 | £0.70120 | £35.06 |
| 100 | £0.64790 | £64.79 |
| 500 | £0.55776 | £278.88 |
| 1,000 | £0.52987 | £529.87 |
| 2,500 | £0.50043 | £1,251.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.48268 | £2,413.40 |
| 10,000 | £0.46805 | £4,680.50 |
| 15,000 | £0.46072 | £6,910.80 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |


