4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCK475M004QTA

DigiKey Part Number
478-3340-2-ND - Tape & Reel (TR)
478-3340-1-ND - Cut Tape (CT)
478-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCK475M004QTA
Description
CAP TANT 4.7UF 20% 4V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.47500£14.75
50£1.21380£60.69
100£1.13310£113.31
500£0.99664£498.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54212£542.12
2,000£0.51873£1,037.46
3,000£0.50701£1,521.03
5,000£0.49402£2,470.10
7,000£0.48642£3,404.94
10,000£0.47912£4,791.20
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600