
293D157X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D157X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D157X0010C2TE3CT-ND - Cut Tape (CT) 718-293D157X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X0010C2TE3 |
Description | 293D157X0010C2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157M010AT | KEMET | 40 | 399-11979-1-ND | £1.32000 | Direct |
| TAJC157M010RNJ | KYOCERA AVX | 7,104 | 478-8897-1-ND | £0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.65000 | £6.50 |
| 50 | £0.51360 | £25.68 |
| 100 | £0.47150 | £47.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40052 | £200.26 |
| 1,000 | £0.37857 | £378.57 |
| 1,500 | £0.36757 | £551.36 |
| 2,500 | £0.35538 | £888.45 |
| 3,500 | £0.34825 | £1,218.88 |
| 5,000 | £0.34140 | £1,707.00 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

