
T491C157M010AT | |
|---|---|
DigiKey Part Number | 399-11979-2-ND - Tape & Reel (TR) 399-11979-1-ND - Cut Tape (CT) 399-11979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C157M010AT |
Description | CAP TANT 150UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X0010C2TE3 | Vishay Sprague | 1,070 | 718-293D157X0010C2TE3CT-ND | £0.99000 | Direct |
| TAJC157M010RNJ | KYOCERA AVX | 7,104 | 478-8897-1-ND | £0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.88300 | £8.83 |
| 50 | £0.70800 | £35.40 |
| 100 | £0.65420 | £65.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56318 | £281.59 |
| 1,000 | £0.53502 | £535.02 |
| 1,500 | £0.52092 | £781.38 |
| 2,500 | £0.50529 | £1,263.23 |
| 3,500 | £0.49615 | £1,736.52 |
| 5,000 | £0.48736 | £2,436.80 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |


