
249FGJS0XB25103KA | |
|---|---|
DigiKey Part Number | 693-249FGJS0XB25103KA-ND |
Manufacturer | |
Manufacturer Product Number | 249FGJS0XB25103KA |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 295° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51AAA-B28-A15L | Bourns Inc. | 389 | 51AAA-B28-A15L-ND | £8.47000 | Parametric Equivalent |
| 51AAD-B28-A15L | Bourns Inc. | 28 | 51AAD-B28-A15L-ND | £7.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.03000 | £13.03 |
| 10 | £10.82300 | £108.23 |
| 25 | £10.04440 | £251.11 |
| 50 | £9.49060 | £474.53 |
| 100 | £8.96570 | £896.57 |
| 250 | £8.31460 | £2,078.65 |
| 500 | £7.85274 | £3,926.37 |
| Unit Price without VAT: | £13.03000 |
|---|---|
| Unit Price with VAT: | £15.63600 |

