
51AAA-B28-A15L | |
|---|---|
DigiKey Part Number | 51AAA-B28-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAA-B28-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51AAA-B28-A15L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.47000 | £8.47 |
| 10 | £7.03900 | £70.39 |
| 45 | £6.22778 | £280.25 |
| 90 | £5.88433 | £529.59 |
| 135 | £5.69178 | £768.39 |
| 270 | £5.37656 | £1,451.67 |
| 540 | £5.07817 | £2,742.21 |
| 1,035 | £4.81284 | £4,981.29 |
| Unit Price without VAT: | £8.47000 |
|---|---|
| Unit Price with VAT: | £10.16400 |














