SUM110N04-2M1P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,494
Unit Price: £3.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,125
Unit Price: £3.58000
Datasheet

Similar


Infineon Technologies
In Stock: 1,611
Unit Price: £2.85000
Datasheet

Similar


Infineon Technologies
In Stock: 559
Unit Price: £2.58000
Datasheet

Similar


Infineon Technologies
In Stock: 3,977
Unit Price: £2.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.45566
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.65706
Datasheet

Similar


Nexperia USA Inc.
In Stock: 765
Unit Price: £3.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2,366
Unit Price: £3.67000
Datasheet
N-Channel 40 V 29A (Ta), 110A (Tc) 3.13W (Ta), 312W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM110N04-2M1P-E3

DigiKey Part Number
SUM110N04-2M1P-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUM110N04-2M1P-E3
Description
MOSFET N-CH 40V 29A/110A TO263
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 110A (Tc) 3.13W (Ta), 312W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM110N04-2M1P-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 312W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes