


SQS180ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS180ENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS180ENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS180ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS180ENW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 72A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3092 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 119W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 1212-8SLW |
Rds On (Max) @ Id, Vgs 8.67mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.79300 | £7.93 |
| 100 | £0.52860 | £52.86 |
| 500 | £0.41546 | £207.73 |
| 1,000 | £0.37904 | £379.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33279 | £998.37 |
| 6,000 | £0.30951 | £1,857.06 |
| 9,000 | £0.29766 | £2,678.94 |
| 15,000 | £0.28434 | £4,265.10 |
| 21,000 | £0.28075 | £5,895.75 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

