
SQJQ118E-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ118E-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ118E-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ118E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ118E-T1_GE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 155A (Tc) 230W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 186 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10099 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.73200 | £17.32 |
| 100 | £1.20460 | £120.46 |
| 500 | £0.97940 | £489.70 |
| 1,000 | £0.96662 | £966.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.84619 | £1,692.38 |
| 4,000 | £0.79507 | £3,180.28 |
| 6,000 | £0.78972 | £4,738.32 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

