
SQJ407EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ407EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ407EP-T1_GE3CT-ND - Cut Tape (CT) SQJ407EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ407EP-T1_GE3 |
Description | MOSFET P-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ407EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.03700 | £10.37 |
| 100 | £0.70060 | £70.06 |
| 500 | £0.55670 | £278.35 |
| 1,000 | £0.51043 | £510.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.45171 | £1,355.13 |
| 6,000 | £0.42217 | £2,533.02 |
| 9,000 | £0.40713 | £3,664.17 |
| 15,000 | £0.40041 | £6,006.15 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |


