
SQJ140ER-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ140ER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ140ER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ140ER-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ140ER-T1_GE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 170A (Tc) 136W (Tc) Surface Mount PowerPAK® SO-10LR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.05mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4678 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-10LR | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.93500 | £9.35 |
| 100 | £0.62880 | £62.88 |
| 500 | £0.49768 | £248.84 |
| 1,000 | £0.45551 | £455.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40196 | £1,205.88 |
| 6,000 | £0.37501 | £2,250.06 |
| 9,000 | £0.36129 | £3,251.61 |
| 15,000 | £0.35012 | £5,251.80 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

