
SQD50034E_GE3 | |
|---|---|
DigiKey Part Number | SQD50034E_GE3TR-ND - Tape & Reel (TR) SQD50034E_GE3CT-ND - Cut Tape (CT) SQD50034E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50034E_GE3 |
Description | MOSFET N-CH 60V 100A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.03700 | £10.37 |
| 100 | £0.70440 | £70.44 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

