
SQ3426EV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3426EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3426EV-T1_GE3CT-ND - Cut Tape (CT) SQ3426EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3426EV-T1_GE3 |
Description | MOSFET N-CHANNEL 60V 7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53600 | £5.36 |
| 100 | £0.35200 | £35.20 |
| 500 | £0.27292 | £136.46 |
| 1,000 | £0.24745 | £247.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21509 | £645.27 |
| 6,000 | £0.19880 | £1,192.80 |
| 9,000 | £0.19050 | £1,714.50 |
| 15,000 | £0.18155 | £2,723.25 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |






