
SISS5810DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS5810DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS5810DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS5810DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS5810DN-T1-GE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET 150C |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13.9A (Ta), 51A (Tc) 3.9W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.80600 | £8.06 |
| 100 | £0.53800 | £53.80 |
| 500 | £0.42316 | £211.58 |
| 1,000 | £0.38618 | £386.18 |
| 2,000 | £0.35508 | £710.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32604 | £978.12 |
| 6,000 | £0.30314 | £1,818.84 |
| 9,000 | £0.29147 | £2,623.23 |
| 15,000 | £0.27836 | £4,175.40 |
| 21,000 | £0.27408 | £5,755.68 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

