PowerPAK® 1212-8S Single FETs, MOSFETs

Results: 61
Stocking Options
Environmental Options
Media
Marketplace Product
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SISS5808DN-T1-GE3
SISS27DN-T1-GE3
MOSFET P-CH 30V 50A PPAK 1212-8S
Vishay Siliconix
24,970
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.24871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.6mOhm @ 15A, 10V
2.2V @ 250µA
140 nC @ 10 V
±20V
5250 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS65DN-T1-GE3
MOSFET P-CH 30V 25.9A/94A PPAK
Vishay Siliconix
15,645
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.26455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.9A (Ta), 94A (Tc)
4.5V, 10V
4.6mOhm @ 15A, 10V
2.3V @ 250µA
138 nC @ 10 V
±20V
4930 pF @ 15 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS27ADN-T1-GE3
MOSFET P-CH 30V 50A PPAK1212-8S
Vishay Siliconix
18,258
In Stock
1 : £1.06000
Cut Tape (CT)
3,000 : £0.27377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.1mOhm @ 15A, 10V
2.2V @ 250µA
55 nC @ 4.5 V
±20V
4660 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SI7655ADN-T1-GE3
MOSFET P-CH 20V 40A PPAK1212-8S
Vishay Siliconix
13,500
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.29975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
40A (Tc)
2.5V, 10V
3.6mOhm @ 20A, 10V
1.1V @ 250µA
225 nC @ 10 V
±12V
6600 pF @ 10 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS10ADN-T1-GE3
MOSFET N-CH 40V 31.7A/109A PPAK
Vishay Siliconix
14,057
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.31157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31.7A (Ta), 109A (Tc)
4.5V, 10V
2.65mOhm @ 15A, 10V
2.4V @ 250µA
61 nC @ 10 V
+20V, -16V
3030 pF @ 20 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS06DN-T1-GE3
MOSFET N-CH 30V 47.6/172.6A PPAK
Vishay Siliconix
13,105
In Stock
1 : £1.34000
Cut Tape (CT)
3,000 : £0.36014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
47.6A (Ta), 172.6A (Tc)
4.5V, 10V
1.38mOhm @ 15A, 10V
2.2V @ 250µA
77 nC @ 10 V
+20V, -16V
3660 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS22LDN-T1-GE3
MOSFET N-CH 60V 25.5A/92.5A PPAK
Vishay Siliconix
10,959
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £0.37688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25.5A (Ta), 92.5A (Tc)
4.5V, 10V
3.65mOhm @ 15A, 10V
2.5V @ 250µA
56 nC @ 10 V
±20V
2540 pF @ 30 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS05DN-T1-GE3
MOSFET P-CH 30V 29.4A/108A PPAK
Vishay Siliconix
8,266
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.39029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
29.4A (Ta), 108A (Tc)
4.5V, 10V
3.5mOhm @ 10A, 10V
2.2V @ 250µA
115 nC @ 10 V
+16V, -20V
4930 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS23DN-T1-GE3
MOSFET P-CH 20V 50A PPAK 1212-8S
Vishay Siliconix
14,866
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.25401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
50A (Tc)
1.8V, 4.5V
4.5mOhm @ 20A, 4.5V
900mV @ 250µA
300 nC @ 10 V
±8V
8840 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS94DN-T1-GE3
MOSFET N-CH 200V 5.4A/19.5A PPAK
Vishay Siliconix
2,935
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.29774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5.4A (Ta), 19.5A (Tc)
7.5V, 10V
75mOhm @ 5.4A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
350 pF @ 100 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS61DN-T1-GE3
MOSFET P-CH 20V 30.9/111.9A PPAK
Vishay Siliconix
6,001
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.31926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
30.9A (Ta), 111.9A (Tc)
1.8V, 4.5V
3.5mOhm @ 15A, 4.5V
900mV @ 250µA
231 nC @ 10 V
±8V
8740 pF @ 10 V
-
5W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS63DN-T1-GE3
MOSFET P-CH 20V 35.1/127.5A PPAK
Vishay Siliconix
43,595
In Stock
1 : £1.22000
Cut Tape (CT)
3,000 : £0.32257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35.1A (Ta), 127.5A (Tc)
2.5V, 10V
2.7mOhm @ 15A, 10V
1.5V @ 250µA
236 nC @ 8 V
±12V
7080 pF @ 10 V
-
5W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS67DN-T1-GE3
MOSFET P-CH 30V 60A PPAK1212-8S
Vishay Siliconix
2,678
In Stock
1 : £1.30000
Cut Tape (CT)
3,000 : £0.34828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
5.5mOhm @ 15A, 10V
2.5V @ 250µA
111 nC @ 10 V
±25V
4380 pF @ 15 V
-
65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS42LDN-T1-GE3
MOSFET N-CH 100V 11.3A/39A PPAK
Vishay Siliconix
16,150
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.40180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11.3A (Ta), 39A (Tc)
4.5V, 10V
14.9mOhm @ 15A, 10V
2.5V @ 250µA
48 nC @ 10 V
±20V
2058 pF @ 50 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS32DN-T1-GE3
MOSFET N-CH 80V 17.4A/63A PPAK
Vishay Siliconix
15,144
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.37406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
17.4A (Ta), 63A (Tc)
7.5V, 10V
7.2mOhm @ 10A, 10V
3.8V @ 250µA
42 nC @ 10 V
±20V
1930 pF @ 40 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS26LDN-T1-GE3
MOSFET N-CH 60V 23.7A/81.2A PPAK
Vishay Siliconix
6,422
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.40180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
23.7A (Ta), 81.2A (Tc)
4.5V, 10V
4.3mOhm @ 15A, 10V
2.5V @ 250µA
48 nC @ 10 V
±20V
1980 pF @ 30 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS4409DN-T1-GE3
P-CHANNEL 40 V (D-S) MOSFET POWE
Vishay Siliconix
4,789
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £0.43018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
17.2A (Ta), 59.2A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
2.3V @ 250µA
126 nC @ 10 V
±20V
5670 pF @ 20 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS73DN-T1-GE3
MOSFET P-CH 150V 4.4A/16.2A PPAK
Vishay Siliconix
5,426
In Stock
1 : £1.64000
Cut Tape (CT)
3,000 : £0.43391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.4A (Ta), 16.2A (Tc)
10V
125mOhm @ 10A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
719 pF @ 75 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SIS888DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
602
In Stock
1 : £1.74000
Cut Tape (CT)
3,000 : £0.49029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
20.2A (Tc)
7.5V, 10V
58mOhm @ 10A, 10V
4.2V @ 250µA
14.5 nC @ 10 V
±20V
420 pF @ 75 V
-
52W (Tc)
-55°C ~ 150°C (TA)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS26DN-T1-GE3
MOSFET N-CH 60V 60A PPAK1212-8S
Vishay Siliconix
12,049
In Stock
1 : £1.77000
Cut Tape (CT)
3,000 : £0.50238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
6V, 10V
4.5mOhm @ 15A, 10V
3.6V @ 250µA
37 nC @ 10 V
±20V
1710 pF @ 30 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS54DN-T1-GE3
N-CHANNEL 30-V (D-S) MOSFET POWE
Vishay Siliconix
4,075
In Stock
1 : £1.83000
Cut Tape (CT)
3,000 : £0.52156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
51.1A (Ta), 185.6A (Tc)
4.5V, 10V
1.06mOhm @ 20A, 10V
2.2V @ 250µA
72 nC @ 10 V
+16V, -12V
3450 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS72DN-T1-GE3
MOSFET N-CH 150V 7A/25.5A PPAK
Vishay Siliconix
10,180
In Stock
1 : £1.84000
Cut Tape (CT)
3,000 : £0.52645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
7A (Ta), 25.5A (Tc)
10V
42mOhm @ 7A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
550 pF @ 75 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SI7655DN-T1-GE3
MOSFET P-CH 20V 40A PPAK1212-8S
Vishay Siliconix
18,100
In Stock
1 : £1.89000
Cut Tape (CT)
3,000 : £0.52868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
40A (Tc)
2.5V, 10V
3.6mOhm @ 20A, 10V
1.1V @ 250µA
225 nC @ 10 V
±12V
6600 pF @ 10 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS5623DN-T1-GE3
P-CHANNEL 60 V (D-S) MOSFET POWE
Vishay Siliconix
11,127
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10.5A (Ta), 36.3A (Tc)
4.5V, 10V
24mOhm @ 10A, 10V
2.6V @ 250µA
33 nC @ 10 V
±20V
1575 pF @ 30 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS50DN-T1-GE3
MOSFET N-CH 45V 29.7A/108A PPAK
Vishay Siliconix
17,852
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.28805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
29.7A (Ta), 108A (Tc)
4.5V, 10V
2.83mOhm @ 15A, 10V
2.3V @ 250µA
70 nC @ 10 V
+20V, -16V
4000 pF @ 20 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
Showing
of 61

PowerPAK® 1212-8S Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.