N-Channel 100 V 20.8A (Ta), 84.8A (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR514DP-T1-BE3

DigiKey Part Number
742-SIR514DP-T1-BE3TR-ND - Tape & Reel (TR)
742-SIR514DP-T1-BE3CT-ND - Cut Tape (CT)
742-SIR514DP-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR514DP-T1-BE3
Description
N-CHANNEL 100 V (D-S) MOSFET 150
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 20.8A (Ta), 84.8A (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 83.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,984
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.11000£2.11
10£1.36200£13.62
100£0.93780£93.78
500£0.76896£384.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.57534£1,726.02
6,000£0.57233£3,433.98
Manufacturers Standard Package
Unit Price without VAT:£2.11000
Unit Price with VAT:£2.53200