
SIHD14N60ET4-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHD14N60ET4-GE3TR-ND - Tape & Reel (TR) 742-SIHD14N60ET4-GE3CT-ND - Cut Tape (CT) 742-SIHD14N60ET4-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHD14N60ET4-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.45400 | £14.54 |
| 100 | £1.00520 | £100.52 |
| 500 | £0.81338 | £406.69 |
| 1,000 | £0.75174 | £751.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68635 | £2,059.05 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

