SIDR390DP-T1-RE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 470
Unit Price: £3.22000
Datasheet
N-Channel 30 V 69.9A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 69.9A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
SIDR668DP-T1-GE3

SIDR390DP-T1-RE3

DigiKey Part Number
SIDR390DP-T1-RE3TR-ND - Tape & Reel (TR)
SIDR390DP-T1-RE3CT-ND - Cut Tape (CT)
SIDR390DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR390DP-T1-RE3
Description
MOSFET N-CH 30V 69.9A/100A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 69.9A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
153 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
10180 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.90000£2.90
10£1.90500£19.05
100£1.33670£133.67
500£1.19132£595.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.97330£2,919.90
Manufacturers Standard Package
Unit Price without VAT:£2.90000
Unit Price with VAT:£3.48000