


SIDR104ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR104ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR104ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR104ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR104ADP-T1-RE3 |
Description | MOSFET N-CH 100V 18.8A/81A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £1.79900 | £17.99 |
| 100 | £1.25410 | £125.41 |
| 500 | £1.02134 | £510.67 |
| 1,000 | £1.01582 | £1,015.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.85165 | £2,554.95 |
| 6,000 | £0.82992 | £4,979.52 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

